Amphenol 272174 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Bronze |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7/16 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 272174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.