
RF coaxial connector with straight, solder termination and flange mount. Features a 50 Ohm impedance, operating frequency range of 0 to 7.5 GHz, and a maximum operating temperature of 150°C. Constructed with a brass body plated in bronze, copper contacts plated in gold, and a PTFE dielectric. Designed for 500 mating cycles and is RoHS compliant.
Amphenol 272190 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 31.75mm |
| Dielectric Material | PTFE |
| Frequency | 7.5GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 44.44mm |
| Mating Cycles | 500 |
| Max Frequency | 7.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 7.5 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 272190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.