
Straight RF 1.0/2.3 DIN connector for 75 Ohm impedance, operating from 0 to 3 GHz with a maximum frequency of 3 GHz. Features a brass body with nickel plating, gold-plated copper and brass center contacts, and a PTFE dielectric. Designed for free-hanging, cable mounting with crimp termination, offering 500 mating cycles and a voltage rating of 250V. Operates within a temperature range of -65°C to 165°C and is RoHS compliant.
Amphenol 282103-75 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 3GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 282103-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.