RF 1.0/2.3 DIN Connector featuring 75 Ohm impedance and a maximum operating frequency of 4 GHz, with a maximum frequency of 3 GHz. Constructed with a brass body and gold plating, it utilizes copper and brass contacts also plated in gold. The dielectric is PTFE (Polytetrafluoroethylene) for reliable performance across a wide temperature range of -65°C to 165°C. This straight orientation connector supports bulkhead, panel, edge, and board mounting, with solder termination and a voltage rating of 250V. It offers 500 mating cycles and is RoHS compliant.
Amphenol 282133-75 technical specifications.
Download the complete datasheet for Amphenol 282133-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.