Amphenol 2900 technical specifications.
| Connector Type A | BNC, Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Operating Frequency | N/A |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 2900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.