This female solder lug RF connector features a Teflon insulator material and a maximum operating temperature range of -65 to 165°C. It has a termination type of solder lug and a mounting style of straight. The connector has a dielectric withstanding voltage of 2100VAC and a single female contact.
Amphenol 2922-6007 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER LUG |
| Insulator Material | TEFLON |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2100VAC |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 2922-6007 to view detailed technical specifications.
No datasheet is available for this part.