RF SMA connector, panel mount, jack configuration with a single contact. Features a straight mounting style and a locking mechanism for secure connection. Operates within a temperature range of -65°C to 105°C, with a dielectric withstanding voltage of 1400VAC. Insulator material is TEFLON.
Amphenol 2946-6012 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Insulator Material | TEFLON |
| Total Number of Contacts | 1 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1400VAC |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 2946-6012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.