RF coaxial adapter featuring SMA female-female interfaces. Designed for 50 Ohm impedance applications, this connector utilizes a durable polytetrafluoroethylene insulator for reliable performance. Facilitates seamless connection between two SMA coaxial cables or components.
Amphenol 2991-6007 technical specifications.
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE-FEMALE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 2991-6007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.