RF connector adapter for high-frequency applications, featuring SMA-SMA plug-to-plug configuration. Designed for a wide operating temperature range from -65°C to 165°C. Constructed with a durable TEFLON insulator for reliable performance. Boasts a dielectric withstanding voltage of 1400VAC. Straight mounting style ensures straightforward integration.
Amphenol 2993-6001 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Insulator Material | TEFLON |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1400VAC |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 2993-6001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.