Amphenol 2FA1-NBSJ-C04-6 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Cream |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Polarity | Standard |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 2FA1-NBSJ-C04-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.