
The 2FA1-NZSP-C01-1 is a SMB RF connector with a 50R impedance and a maximum frequency of 4GHz. It features a zinc die cast body with nickel plating and gold-plated contacts. The connector is lead free and RoHS compliant, with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It has a mating cycle of 100 and is suitable for free-hanging mounting.
Amphenol 2FA1-NZSP-C01-1 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Blue |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 2FA1-NZSP-C01-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
