The 2M801-007-02C17-14SC is a 14-contact circular connector with SKT contact gender and crimp termination method. It features a straight body orientation and is designed for flange mount applications. The connector operates within a temperature range of -65°C to 150°C and has a maximum current rating of 13A.
Amphenol 2M801-007-02C17-14SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 2M801-007-02C17-14SC to view detailed technical specifications.
No datasheet is available for this part.