This 69-contact circular cable mount connector features a straight body orientation and a crimp termination method. It has a maximum operating temperature range of -65°C to 150°C and a maximum current rating of 7.5A. The connector is designed for use with a single port and has a plug-locking gender. It is suitable for applications requiring a high number of terminals, including cable mounting.
Amphenol 2M801-007-26M21-269SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 69 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 69 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
Download the complete datasheet for Amphenol 2M801-007-26M21-269SA to view detailed technical specifications.
No datasheet is available for this part.