This circular connector features a crimp termination method and a straight body orientation. It has two contacts and supports a maximum current rating of 13A. The connector is designed for cable mount applications and operates within a temperature range of -65°C to 150°C.
Amphenol 2M801-007-26M8-2SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 2M801-007-26M8-2SB to view detailed technical specifications.
No datasheet is available for this part.