This circular connector features a 2-pin design with a crimp termination method and straight body orientation. It is rated for operation between -65°C and 150°C and has a maximum current rating of 13A. The connector is designed for cable mount applications and has a pin contact gender. It is a general-purpose connector suitable for a variety of uses.
Amphenol 2M801-007-26MT8-2PF technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 2M801-007-26MT8-2PF to view detailed technical specifications.
No datasheet is available for this part.