Amphenol 2M801-007-26NF8-13PA technical specifications.
| Total Number of Contacts | 13 |
| Contact Gender | MALE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 2M801-007-26NF8-13PA to view detailed technical specifications.
No datasheet is available for this part.