This 13-contact circular connector features a crimp termination method and a straight body orientation. It is designed for cable mount applications and has a maximum current rating of 5A. The operating temperature range is from -65°C to 150°C.
Amphenol 2M801-007-26NF8-13PB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 2M801-007-26NF8-13PB to view detailed technical specifications.
No datasheet is available for this part.