This circular connector features 8 SKT contacts, crimp termination, and a straight body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -65 to 150°C. The connector has a maximum current rating of 7.5A.
Amphenol 2M801-007-26NF8-28SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 2M801-007-26NF8-28SA to view detailed technical specifications.
No datasheet is available for this part.