This 14-contact circular connector features a straight body orientation and a crimp termination method. It has a maximum operating temperature range of -65°C to 150°C and a maximum current rating of 13A. The connector is designed for cable mount applications and has a SKT contact gender. It is a general-purpose connector suitable for a variety of uses.
Amphenol 2M801-008-16NF17-14SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 2M801-008-16NF17-14SC to view detailed technical specifications.
No datasheet is available for this part.