This 5-pin circular connector features a straight body orientation and crimp termination method. It has a maximum operating temperature range of -65°C to 150°C and a maximum current rating of 13A. The connector is designed for cable mount applications and has a PL gender.
Amphenol 2M801-008-26NF10-5PA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 2M801-008-26NF10-5PA to view detailed technical specifications.
No datasheet is available for this part.