The 2M801-008-26NF8-200SB is a 6-contact SKT circular connector with crimp termination. It features a straight body orientation and is designed for cable mount applications. The connector has a maximum operating temperature range of -65°C to 150°C and a maximum current rating of 7.5/5 amps. It is manufactured by Amphenol and is categorized as a general-purpose circular connector.
Amphenol 2M801-008-26NF8-200SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 2M801-008-26NF8-200SB to view detailed technical specifications.
No datasheet is available for this part.