The 2M801-008-26NF8-2SA is a 2-contact cable mount circular connector with a SKT contact gender and PL termination. It has a maximum current rating of 13A and operates over a temperature range of -65C to 150C. The connector is designed for crimp termination and has a straight body orientation. It is suitable for general use in various applications.
Amphenol 2M801-008-26NF8-2SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 2M801-008-26NF8-2SA to view detailed technical specifications.
No datasheet is available for this part.