This 5-pin circular connector features a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -65°C to 150°C and a maximum current rating of 23A. The connector is designed for use with a jam nut mounting method and has a gender of RCP. It is suitable for applications requiring a high level of reliability and durability.
Amphenol 2M801-009-07M16-5PA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 23A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 2M801-009-07M16-5PA to view detailed technical specifications.
No datasheet is available for this part.