The 2M801-009-26NF8-13SF is a 13-contact circular cable mount connector with a SKT gender. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications where a high current rating is required, with a maximum current rating of 5A. The operating temperature range is -65°C to 150°C, making it suitable for use in a variety of environments.
Amphenol 2M801-009-26NF8-13SF technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 2M801-009-26NF8-13SF to view detailed technical specifications.
No datasheet is available for this part.