The 2M801-009-26ZNU10-5PA is a 5-contact circular connector with crimp termination. It has a straight body orientation and is designed for cable mount applications. The connector operates over a temperature range of -65 to 150°C and has a maximum current rating of 13A.
Amphenol 2M801-009-26ZNU10-5PA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 2M801-009-26ZNU10-5PA to view detailed technical specifications.
No datasheet is available for this part.