This 2-contact circular connector features a flange mount design with a crimp termination method. It has a straight body orientation and a maximum operating temperature range of -65°C to 150°C. The connector is designed for use with a SKT contact and a RCP contact, and has a maximum current rating of 13A.
Amphenol 2M801-010-02M8-2SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 2M801-010-02M8-2SB to view detailed technical specifications.
No datasheet is available for this part.