This circular connector features 19 contacts with a PIN gender and a maximum current rating of 5A. It has a straight body orientation and is mounted using a jam nut. The operating temperature range is from -65°C to 150°C. The connector is designed for solder termination and has a termination method of solder.
Amphenol 2M801-011-07M9-19PA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 2M801-011-07M9-19PA to view detailed technical specifications.
No datasheet is available for this part.