This 19-contact circular connector features a PIN gender and solder termination method. It has a straight body orientation and is mounted using a jam nut. The operating temperature range is -65°C to 150°C, and the maximum current rating is 5A.
Amphenol 2M801-011-07NF9-19PA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 2M801-011-07NF9-19PA to view detailed technical specifications.
No datasheet is available for this part.