This Amphenol 2M804-002-00NF6-23S connector features a circular design with three SKT contacts, crimp termination, and a straight body orientation. It is rated for a maximum operating temperature of 150°C and a minimum of -65°C. The connector is designed for use with a jam nut mounting style and has a maximum current rating of 7.5A.
Amphenol 2M804-002-00NF6-23S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 2M804-002-00NF6-23S to view detailed technical specifications.
No datasheet is available for this part.