This circular connector features a PIN gender, crimp termination method, and a mounting style via a jam nut. It has three contacts and a maximum operating temperature range of -65°C to 150°C. The connector is designed for use in applications requiring a high level of reliability and durability. It is manufactured by Amphenol and is part of the 2M804-003-00NF6-23PA series.
Amphenol 2M804-003-00NF6-23PA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 2M804-003-00NF6-23PA to view detailed technical specifications.
No datasheet is available for this part.