This 12-contact circular connector is a cable mount type with a straight body orientation. It features a crimp termination method and supports a maximum operating temperature range of -65°C to 150°C. The connector has a maximum current rating of 13A and is designed for general use.
Amphenol 2M804-003-01MT14-12PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 2M804-003-01MT14-12PC to view detailed technical specifications.
No datasheet is available for this part.