The 2M804-004-00NF6-7PB is a 7-pin circular connector with crimp termination, suitable for operating temperatures between -65°C and 150°C. It features a straight body orientation and a jam nut mounting style. The connector has 7 terminals and a maximum current rating of 5A.
Amphenol 2M804-004-00NF6-7PB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 7 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 2M804-004-00NF6-7PB to view detailed technical specifications.
No datasheet is available for this part.