The 2M804-004-07MT8-2SB is a 2-contact circular crimp connector from Amphenol. It features a straight body orientation and is designed for jam nut mounting. The connector has a maximum operating temperature range of -65°C to 150°C and a maximum current rating of 13A. It is suitable for applications requiring a reliable and secure connection.
Amphenol 2M804-004-07MT8-2SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 2M804-004-07MT8-2SB to view detailed technical specifications.
No datasheet is available for this part.