This 14-contact SKT circular connector features crimp termination and a flange mount design. It operates within a temperature range of -65°C to 150°C. The connector is designed for use in applications where high current ratings are required, with a maximum rating of 13A.
Amphenol 2M805-001-02ZNU19-14SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 2M805-001-02ZNU19-14SC to view detailed technical specifications.
No datasheet is available for this part.