This circular connector features a crimp termination method and a straight body orientation. It has two contacts and is designed for flange mounting. The operating temperature range is from -65 degrees Celsius to 150 degrees Celsius. The maximum current rating is 13 amps.
Amphenol 2M805-003-02M10-2SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 2M805-003-02M10-2SB to view detailed technical specifications.
No datasheet is available for this part.