The 2M805-003-02NF18-55PC is a circular connector with 55 contacts, a straight body orientation, and a crimp termination method. It is designed for flange mounting and has a maximum operating temperature range of -65°C to 150°C. The connector is rated for a maximum current of 5A and has a single port. It is manufactured by Amphenol and is categorized as a general-purpose circular connector.
Amphenol 2M805-003-02NF18-55PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 2M805-003-02NF18-55PC to view detailed technical specifications.
No datasheet is available for this part.