The 2M805-003-07NF9-10PA is a 10-contact circular connector with a jam nut termination method. It features a straight body orientation and a maximum operating temperature range of -65°C to 150°C. This connector is designed for use with a maximum current rating of 5A and is suitable for applications requiring a reliable and secure connection.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |