This circular connector features 10 SKT contacts and 10 RCP contacts, with a crimp termination method. It has a straight body orientation and is designed for jam nut mounting. The operating temperature range is -65°C to 150°C, and the maximum current rating is 5A.
Amphenol 2M805-003-07NF9-10SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 2M805-003-07NF9-10SA to view detailed technical specifications.
No datasheet is available for this part.