This 14-contact circular connector features a SKT contact gender and RCP gender, with a crimp termination method. It has a straight body orientation and a jam nut mounting style. The connector is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is designed for use with a maximum current rating of 13A.
Amphenol 2M805-003-07ZNU19-14SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 14 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 2M805-003-07ZNU19-14SC to view detailed technical specifications.
No datasheet is available for this part.