This 19-contact circular connector features a crimp termination method and a straight body orientation. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector is rated for a maximum current of 5A and is suitable for cable mounting applications.
Amphenol 2M805-004-01NF11-19PA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 2M805-004-01NF11-19PA to view detailed technical specifications.
No datasheet is available for this part.