The 2M805-004-02M11-19PA is a 19-contact circular connector from Amphenol. It features a flange mount design with a straight body orientation and crimp termination method. The connector is rated for operation between -65°C and 150°C and has a maximum current rating of 5A.
Amphenol 2M805-004-02M11-19PA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 2M805-004-02M11-19PA to view detailed technical specifications.
No datasheet is available for this part.