The 2M805-004-02ZNU11-19PA connector is a circular connector with 19 contacts, featuring a flange mount and a maximum current rating of 5A. It has a straight body orientation and a crimp termination method. The connector operates within a temperature range of -65°C to 150°C. It is designed for use with a single port and is manufactured by Amphenol.
Amphenol 2M805-004-02ZNU11-19PA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 2M805-004-02ZNU11-19PA to view detailed technical specifications.
No datasheet is available for this part.