This circular connector features 12 SKT contacts with crimp termination and a straight body orientation. It is designed for use in applications where a jam nut mounting method is required. The connector operates within a temperature range of -65°C to 150°C and has a maximum current rating of 23A.
Amphenol 2M805-004-07MT23-12SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 23A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 2M805-004-07MT23-12SC to view detailed technical specifications.
No datasheet is available for this part.