Amphenol 30-276-WB35SB technical specifications.
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 11 |
| Series | TV |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 30-276-WB35SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.