Amphenol 30-276-WD18SA-LC technical specifications.
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 9 |
| Series | TV |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 30-276-WD18SA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.