Amphenol 30-276-WD35PN-LC technical specifications.
| Current Rating | 5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 37 |
| Plating | Cadmium |
| Series | TV |
| Shell Size | 15 |
| Termination | Crimp |
| Voltage Rating | 550V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 30-276-WD35PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.