Amphenol 300028 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 30.98 |
| Product Diameter (mm) | 17.78 |
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Gender | PL |
| Max Voltage Rating | 300VAC |
| Max Current Rating | 7/3A |
| Cage Code | 59PE0 |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 300028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.