Amphenol 30211301 technical specifications.
| Gender | Female |
| Number of Contacts | 10 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 30211301 to view detailed technical specifications.
No datasheet is available for this part.