Amphenol 30220235 technical specifications.
| Gender | Female |
| Housing Color | Blue |
| Material | Polybutylene |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 30220235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.