Amphenol 30220912 technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -40 |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 18 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Insulator Color | BROWN |
| Mating Contact Row Spacing | 0.177 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 30220912 to view detailed technical specifications.
No datasheet is available for this part.